NXP SemiconductorsA7005CGHN1/T1AGBFJAuthenticators
Authenticator 76.4KB 32-Pin HVQFN EP
| Compliant | |
| 5A992 | |
| Unconfirmed | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| SHA-1|SHA-224|SHA-256 | |
| 500000 | |
| 25 | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 2@DES|3@DES | |
| 76.4KB | |
| 0.14um | |
| I2C | |
| 1.62 | |
| 5.5 | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85 - 0.05(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

