50-75% Off

OmronA6TR-8104Switch DIP

Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Add push button-type user control to your printed circuit board using the A6TR-8104 dual in-line package switch from Omron. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6TR-8104 DIP switch has a PC pin termination style. This product is 20.22 mm long, 5 mm tall and 7.92 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

9 parts: Ships tomorrow

    Total$0.31Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1703+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      China
      • In Stock: 9 parts
      • Price: $0.3098

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.