OmronA6TN-4101Switch DIP
Switch DIP OFF ON SPST 4 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Flat Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 0 | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 7.62 | |
| Straight | |
| -30 | |
| 85 | |
| Stick | |
| 12.1 | |
| 7.5 | |
| 3.5 | |
| 0.58 | |
| 12.1 | |
| 7.85 | |
| 4.8 |
Look no further! The A6TN-4101 dual in-line package switch, developed by Omron, can allow you to control multiple different paths on a printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A6TN-4101 DIP switch has a PC pin termination style. This product is 12.1 mm long, 4.8 mm tall and 7.85 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
