OmronA6TN-1101Switch DIP
Switch DIP OFF ON SPST 1 Flat Slide 0.025A 24VDC PC Pins Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Flat Slide | |
| SPST | |
| OFF ON | |
| 1 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 0 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 7.62 | |
| Straight | |
| -30 | |
| 85 | |
| Tube | |
| 4.48 | |
| 7.5 | |
| 3.5 | |
| 4.48 | |
| 7.85 | |
| 4.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
