OmronA6T-1104Switch DIP
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Slide DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 1 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0.7 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 7.62 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 3.48 | |
| 6.2 | |
| 3.48 | |
| 7.62 | |
| 4.3 |
The A6T-1104 dual in-line package switch, developed by Omron, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6T-1104 DIP switch has a PC pin termination style. This product is 3.48 mm long, 4.3 mm tall and 7.62 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
