OmronA6SR8101Switch DIP
Switch DIP OFF ON SPST 8 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Piano Switch | |
| Flush Piano | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 8.9 | |
| Right Angle | |
| -20 | |
| 70 | |
| Stick | |
| 20.22 | |
| 6 | |
| 4.9 | |
| 0.97 | |
| 20.22 | |
| 9.8 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
