OmronA6SN-0104Switch DIP

Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube

This A6SN-0104 dual in-line package switch from Omron can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The A6SN-0104 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 27.3 mm long, 5.55 mm tall and 9.3 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 15
  • Manufacturer Lead Time:
    36 weeks
    • Price: $3.686
    1. 1+$3.686
    2. 3000+$2.541

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.