OmronA6S-7104-HSwitch DIP
Switch DIP OFF ON SPST 7 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 7 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0.7 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 14 | |
| 15.24 | |
| 8.9 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 18.72 | |
| 6.2 | |
| 3 | |
| 18.72 | |
| 9.8 | |
| 4.4 |
This A6S-7104-H dual in-line package switch from Omron can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6S-7104-H DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 18.72 mm long, 4.4 mm tall and 9.8 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
