OmronA6S-0104-HSwitch DIP
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 10 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0.7 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 20 | |
| 22.86 | |
| 8.9 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 26.34 | |
| 6.2 | |
| 3 | |
| 0.87 | |
| 26.34 | |
| 9.8 | |
| 4.4 |
Use Omron's A6S-0104-H dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6S-0104-H DIP switch has a gull wing termination style. This product is 26.34 mm long, 4.4 mm tall and 9.8 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
