OmronA6S-0102-HSwitch DIP

Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Add push button-type user control to your printed circuit board using the A6S-0102-H dual in-line package switch from Omron. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6S-0102-H DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 26.34 mm long, 3.7 mm tall and 9.8 mm deep. This product's terminal pitch is 2.54 mm.

72 parts: Ships in 2 days

    Total$64.63Price for 23

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 72 parts
      • Price: $2.81

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.