OmronA6KSV-164RFSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Miniature Rotary DIP Switch | |
| Flush Shaft | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.025@24VDC | |
| 24 | |
| 250VAC | |
| 100 | |
| 200 | |
| 20000 | |
| Hexadecimal | |
| 0 | |
| Surface Mount | |
| Gull Wing | |
| 7 | |
| 4.8 | |
| Right Angle | |
| -30 | |
| 80 | |
| Tube | |
| 0.7 | |
| 7.2 | |
| 5.7 | |
| 7.43 |
By acting as a series of switches, the A6KSV-164RF dual in-line package switch from Omron is the ideal component for use on a printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 80 °C. The A6KSV-164RF DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 7.2 mm long, 7.43 mm tall and 5.7 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
