OmronA6KS-164RFSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Miniature Rotary DIP Switch | |
| Flush Shaft | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.025@24VDC | |
| 24 | |
| 250VAC | |
| 100 | |
| 200 | |
| 20000 | |
| Hexadecimal | |
| 0 | |
| Surface Mount | |
| Gull Wing | |
| 7 | |
| 8.75 | |
| Straight | |
| -30 | |
| 80 | |
| Tube | |
| 0.4 | |
| 7.2 | |
| 9.8 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
