OmronA6KS-164RSSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Miniature Rotary DIP Switch | |
| Extended Shaft | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.025@24VDC | |
| 24 | |
| 250VAC | |
| 100 | |
| 200 | |
| 20000 | |
| Hexadecimal | |
| 3 | |
| Surface Mount | |
| Gull Wing | |
| 7 | |
| 8.75 | |
| Straight | |
| -30 | |
| 80 | |
| Tube | |
| 7.2 | |
| 7.2 | |
| 3 | |
| 0.4 | |
| 7.2 | |
| 9.8 | |
| 6 |
The A6KS164RS dual in-line package switch, developed by Omron, can give you electronic flow control within your printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 80 °C. The A6KS164RS DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 7.2 mm long, 6 mm tall and 9.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
