| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Half Pitch Piano DIP Switch |
| Actuator Style | Piano |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Number of Positions | 8 |
| Maximum Current Rating (A) | 0.025@24VDC |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 300VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 200 |
| Electrical Life (Cycles) | 1000 |
| Actuator Length (mm) | 0.75 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Terminal Pitch (mm) | 1.27 |
| Number of Terminals | 16 |
| Total Pitch (mm) | 8.89 |
| Row Space (mm) | 7.6 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Body Length (mm) | 11.29 |
| Body Depth (mm) | 6 |
| Body Height (mm) | 4.1 |
| Product Weight (g) | 0.4 |
| Product Length (mm) | 11.29 |
| Product Depth (mm) | 8.12 |
| Product Height (mm) | 4.2 |