OmronA6HR-0104Switch DIP
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Half Pitch Piano DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 10 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 0.75 | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 20 | |
| 11.43 | |
| 7.6 | |
| Right Angle | |
| -30 | |
| 85 | |
| Stick | |
| 13.83 | |
| 6 | |
| 4.1 | |
| 0.48 | |
| 13.83 | |
| 8.12 | |
| 4.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
