OmronA6H-8101Switch DIP
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Half Pitch DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 16 | |
| 8.89 | |
| 6.15 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 11.39 | |
| 4.5 | |
| 1.45 | |
| 0.15 | |
| 11.39 | |
| 6.7 | |
| 1.55 |
Easily customize your printed circuit with the use of the A6H-8101 dual in-line package switch, designed from Omron. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6H-8101 DIP switch has a gull wing termination style. This product is 11.39 mm long, 1.55 mm tall and 6.7 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
