OmronA6H-6102Switch DIP

Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Does your printed circuit board need some type of electronic flow control? The A6H-6102 dual in-line package switch, developed by Omron, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6H-6102 DIP switch has a gull wing termination style. This product is 8.85 mm long, 1.6 mm tall and 6.7 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC.

56 parts: Ships in 4 days

    Total$3.00Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 56 parts
      • Price: $3.00

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.