OmronA6H-2101Switch DIP
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Half Pitch SMD DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 4 | |
| 1.27 | |
| 6.15 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 3.77 | |
| 4.5 | |
| 1.45 | |
| 0.06 | |
| 3.77 | |
| 6.7 | |
| 1.55 |
Does your printed circuit board need some type of electronic flow control? The A6H-2101 dual in-line package switch, developed by Omron, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6H-2101 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm. This product is 3.77 mm long, 1.55 mm tall and 6.7 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
