OmronA6FR-2101Switch DIP
Switch DIP OFF ON SPST 2 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Short Piano | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 7.62 | |
| Right Angle | |
| -20 | |
| 70 | |
| Tube | |
| 6.64 | |
| 9.9 | |
| 10.2 | |
| 6.64 | |
| 9.9 | |
| 10.2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

