OmronA6E-6104-NSwitch DIP
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Slide DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 1.2 | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 7.62 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 16.6 | |
| 9.9 | |
| 5.85 | |
| 16.6 | |
| 9.9 | |
| 7.05 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

