OmronA6A-10CWSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Thumbwheel | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@28VDC | |
| 28 | |
| 250VAC | |
| 10 | |
| 200 | |
| 2000 | |
| 10000 | |
| Decimal Complement | |
| 7.3 | |
| Complete | |
| Complete | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -10 | |
| 70 | |
| Box | |
| 1 | |
| 10 | |
| 10 | |
| 13.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
