Allegro MicroSystemsA6284KLPTR-TLED Drivers
LED Driver 5V/9V/12V/15V/18V/24V 20-Pin TSSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 6 | |
| 5 | |
| 42 | |
| 5|9|12|15|18|24 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

