Allegro MicroSystemsA6271KLPTR-T-1LED Drivers
Automotive AEC-Q100 High Current LED Controller
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.2 | |
| 50 | |
| 5|9|12|15|18|24 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

