| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Number of LED Outputs | 1 |
| Input/Output Type | DC/DC |
| Minimum Operating Supply Voltage (V) | 6 |
| Maximum Operating Supply Voltage (V) | 48 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Supply Current (uA) | 2500(Typ) |
| Maximum Output Current (mA) | 1500 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 10 |