Allegro MicroSystemsA6214KLKTR-TLED Drivers
LED Driver 5uA Supply Current Automotive 10-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| DC/DC | |
| 4.5 | |
| 55 | |
| 5|9|12|15|18|24 | |
| 5 | |
| 1400 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 10 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

