Comchip TechnologyA5KP43CA-GTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 43V 5KW Automotive AEC-Q101 2-Pin Case R-6 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 47.8 | |
| 69.4 | |
| 43 | |
| 500 | |
| 72.05 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 150 | |
| Automotive | |
| Ammo | |
| Diameter | 9.14(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.14(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

