| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.75 | |
| SVHC | Yes |
| 3800 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.51(Max) |
| Package Width | 7 |
| Package Length | 10 |
| PCB changed | 10 |
| Supplier Package | HLSON EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

