| EU RoHS | Compliant |
| Automotive | Unknown |
| PPAP | Unknown |
| Family Name | Agilex 5 |
| User I/Os | 504 |
| Number of I/O Banks | 2 |
| Operating Supply Voltage (V) | 0.9 |
| Logic Elements | 434240 |
| Number of Multipliers | 1128 (18x19) |
| Program Memory Type | Flash |
| EMACs | 4 |
| Device Logic Units | 434240 |
| Device Number of DLLs/PLLs | 8 |
| Transceiver Channels | 24 |
| Dedicated DSP | 1128 |
| Reprogrammability Support | No |
| In-System Programmability | No |
| Speed Grade | 6 |
| Minimum Operating Supply Voltage (V) | 0.87 |
| Maximum Operating Supply Voltage (V) | 0.93 |
| I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Width | 32 |
| Package Length | 32 |
| PCB changed | 1591 |
| Supplier Package | VPBGA |
| Pin Count | 1591 |