Allegro MicroSystemsA5984GETTR-TMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| PWM | |
| Dual Full Bridge | |
| -2 to 42 | |
| 2 | |
| 8 | |
| 8 to 40 | |
| 40 | |
| 10 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

