Allegro MicroSystemsA5940GLKTR-TMotor Controller and Driver ICs
Triple Half Bridge Fan Driver 10-Pin SOIC EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fan Driver | |
| Brushless DC Motor | |
| Triple Half Bridge | |
| -1.2 to 19 | |
| 2.7 | |
| 4 | |
| 4 to 18 | |
| 18 | |
| 12 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
