Allegro MicroSystemsA5929KLPTR-TGate and Power Drivers
Driver 1-OUT High Side/Low Side Full Brdg 24-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| High Side|Low Side | |
| Full Bridge | |
| 4 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 3.3V|5V|TTL | |
| 5.5 | |
| 50 | |
| -40 | |
| 150 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

