Microchip TechnologyA54SX72A-PQ208MField Programmable Gate Arrays - FPGAs
FPGA SX-AFamily 72KGates 4024Cells 217MHz 2.5V 208-Pin PQFP Tray
| Not Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SX-A | |
| 0.25um | |
| 171 | |
| 4 | |
| 4024 | |
| 2.5 | |
| 4024 | |
| 108000 | |
| OTP | |
| 72000 | |
| 6036 | |
| 3 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 217 | |
| No | |
| STD | |
| 1.5 | |
| 2.25 | |
| 2.75 | |
| 2.5|3.3|5 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

