Microchip TechnologyA54SX72A-1FG484MField Programmable Gate Arrays - FPGAs
FPGA SX-AFamily 72KGates 4024Cells 250MHz 2.5V 484-Pin FBGA Tray
| Not Compliant | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SX-A | |
| 0.25um | |
| 360 | |
| 4 | |
| 4024 | |
| 2.5 | |
| 4024 | |
| 108000 | |
| OTP | |
| 72000 | |
| 6036 | |
| 3 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 250 | |
| No | |
| 1 | |
| 1.3 | |
| 2.25 | |
| 2.75 | |
| 2.5|3.3|5 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

