Microchip TechnologyA54SX32A-CQ256Field Programmable Gate Arrays - FPGAs
FPGA SX-AFamily 32KGates 1800Cells 238MHz 2.5V 256-Pin CQFP Box
| Not Compliant | |
| 3A991.d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SX-A | |
| 0.25um | |
| 228 | |
| 3 | |
| 1980 | |
| 2.5 | |
| 1800 | |
| 48000 | |
| OTP | |
| 32000 | |
| 2880 | |
| 3 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 238 | |
| No | |
| STD | |
| 1.2 | |
| 2.25 | |
| 2.75 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Box | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 36 |
| Package Length | 36 |
| PCB changed | 256 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 256 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
