Microchip TechnologyA54SX32A-2BG329Field Programmable Gate Arrays - FPGAs
FPGA SX-AFamily 32KGates 1800Cells 313MHz 2.5V 329-Pin BGA Tray
| Not Compliant | |
| 3A991.d | |
| LTB | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SX-A | |
| 0.25um | |
| 249 | |
| 3 | |
| 1980 | |
| 2.5 | |
| 1800 | |
| 48000 | |
| OTP | |
| 32000 | |
| 2880 | |
| 3 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 313 | |
| No | |
| 2 | |
| 0.9 | |
| 2.25 | |
| 2.75 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 31 mm |
| Package Length | 31 mm |
| PCB changed | 329 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 329 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

