Microchip TechnologyA54SX32-TQG144IField Programmable Gate Arrays - FPGAs
FPGA SXFamily 32KGates 1800Cells 240MHz 3.3V/5V 144-Pin TQFP
| Compliant | |
| Unconfirmed | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SX | |
| 0.35um | |
| 113 | |
| 1080 | |
| 3.3|5 | |
| 1800 | |
| 48000 | |
| OTP | |
| 32000 | |
| 2880 | |
| 3 | |
| 4 | |
| Yes | |
| Yes | |
| No | |
| No | |
| 240 | |
| No | |
| STD | |
| 0.9 | |
| 3|4.75 | |
| 3.6|5.25 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

