Microchip TechnologyA54SX32-PQG208IField Programmable Gate Arrays - FPGAs
FPGA SXFamily 32KGates 1800Cells 240MHz 3.3V/5V 208-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SX | |
| 0.35um | |
| 174 | |
| 1080 | |
| 3.3|5 | |
| 1800 | |
| 48000 | |
| OTP | |
| 32000 | |
| 2880 | |
| 3 | |
| 4 | |
| Yes | |
| Yes | |
| No | |
| No | |
| 240 | |
| No | |
| STD | |
| 0.9 | |
| 3|4.75 | |
| 3.6|5.25 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

