Microchip TechnologyA54SX16A-FTQG100Field Programmable Gate Arrays - FPGAs
FPGA SX-AFamily 16KGates 924Cells 167MHz 2.5V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SX-A | |
| 0.25um | |
| 81 | |
| 3 | |
| 990 | |
| 2.5 | |
| 924 | |
| 24000 | |
| OTP | |
| 16000 | |
| 1452 | |
| 3 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 167 | |
| No | |
| F | |
| 1.9 | |
| 2.25 | |
| 2.75 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

