Microchip TechnologyA54SX08A-FTQG100Field Programmable Gate Arrays - FPGAs
FPGA SX-AFamily 8KGates 512Cells 172MHz 2.5V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SX-A | |
| 0.22um | |
| 81 | |
| 3 | |
| 512 | |
| 2.5 | |
| 512 | |
| 12000 | |
| OTP | |
| 8000 | |
| 768 | |
| 3 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 172 | |
| No | |
| F | |
| 1.7 | |
| 2.25 | |
| 2.75 | |
| 2.5|3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

