OmronA4EG-BM2B041Switch Other
Electromechanical Switch OFF ON OFF Enabling Grip Switch 0.1A
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Enabling Grip Switch | |
| OFF ON OFF | |
| 0.1@125VAC 30VDC | |
| Flange Mount | |
| 8 | |
| -10 | |
| 55 |
This A4EG-BM2B041 switch, developed by Omron, is the perfect solution to your project's switching needs. This device has a maximum current rating of T DIN Rail. This part has an operating temperature of 2 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

