Allegro MicroSystemsA4987SLPTR-TMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 24-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| PWM | |
| Dual Full Bridge | |
| 1 | |
| 8 | |
| 35 | |
| 8 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Look no further than the A4987SLPTR-T stepper motor driver from Allegro MicroSystems, a device that can automate a wide variety of hydraulic pumps and linear actuators. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
