Allegro MicroSystemsA4985SESTR-TMotor Controller and Driver ICs
Microstepping Motor Driver 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 35(Max) | |
| 1 | |
| 8 | |
| 35 | |
| 8 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Do you have various machines that need to be automated? Take control with the microstepping A4985SESTR-T stepper motor driver, developed by Allegro MicroSystems. With an output that has a voltage of 35 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
