Allegro MicroSystemsA4980KLPTR-TMotor Controller and Driver ICs
Microstepping Motor Driver 28-Pin TSSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Stepper Motor | |
| 1.4 | |
| 3 | |
| 5.5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
The microstepping A4980KLPTR-T stepper motor driver, developed by Allegro MicroSystems, can help you automate different machines such as hydraulic pumps and linear actuators. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

