Allegro MicroSystemsA4970GLBTR-TMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 0.75 | |
| 7.45 | |
| 45 | |
| 10 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
Allegro MicroSystems' A4970GLBTR-T stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 7.45 V and a maximum of 45 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
