Allegro MicroSystemsA4964KEVTR-JMotor Controller and Driver ICs
Triple Half Bridge Motor Controller Automotive AEC-Q100 36-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Controller | |
| Brushless DC Motor | |
| PWM|SPI | |
| Triple Half Bridge | |
| 8 | |
| 5.5 | |
| 5.5 to 50 | |
| 50 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

