Top Searched

Allegro MicroSystemsA4957SESTR-TGate and Power Drivers

Driver 4-OUT High Side/Low Side Full Brdg Non-Inv 24-Pin QFN EP T/R

Turn on and off high power transistors by implementing this A4957SESTR-T power driver manufactured by Allegro MicroSystems. This device has a maximum propagation delay time of 150 ns. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 50 V. This gate driver has a minimum operating temperature of -20 °C and a maximum of 85 °C.

Import TariffMay apply to this part

17,432 parts: Ships tomorrow

    Total$1.54Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      China
         
      • Price: $1.535
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,932 parts
      • Price: $1.535
    • (1500)

      Ships tomorrow

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 13,500 parts
      • Price: $1.248

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.