Allegro MicroSystemsA4956GLPTR-TGate and Power Drivers
Driver 1-OUT High Side/Low Side Full Brdg 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Full Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 50 | |
| 10 | |
| 0.8(Max) | |
| 2(Min) | |
| -40 | |
| 105 | |
| Commercial | |
| Thermal Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

