Allegro MicroSystemsA4953ELJTR-TMotor Controller and Driver ICs

Full Bridge Motor Driver 8-Pin SOIC N EP T/R

Do you have various machines that need to be automated? Take control with the A4953ELJTR-T stepper motor driver, developed by Allegro MicroSystems. With an output that has a voltage of -2 to 42 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Total In Stock: 10,246 parts

Regional Inventory: 9,000

    Total$1.68Price for 1

    9,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2548+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      9000
      Country Of origin:
      Malaysia
         
      • Price: $1.6758
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2548+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9,000 parts
      • Price: $1.6758
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2311+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,246 parts
      • Price: $0.5259

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.