Allegro MicroSystemsA4949GLJTR-TMotor Controller and Driver ICs
Fan Driver 8-Pin SOIC N EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Fan Driver | |
| Brushless DC Motor | |
| 1.8 | |
| 4 | |
| 4 to 18 | |
| 18 | |
| 15 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

