Allegro MicroSystemsA4939KLPTR-3-TGate and Power Drivers
Driver 6-OUT High Side/Low Side 28-Pin TSSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| 6 | |
| Dependent | |
| MOSFET | |
| 6 | |
| 180 | |
| TTL|3.3V|5V | |
| 5.5 | |
| 50 | |
| 0.8(Max) | |
| 2(Min) | |
| 8|2.4 | |
| -40 | |
| 150 | |
| Under Voltage Lockout | |
| 35(Typ) | |
| 20(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

